+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FES1F TRTB

Diode: rectifying; SMD; 300V; 1A; 50ns; DO214AC,SMA; Ufmax: 1.25V

NEW

Manufacturer: FAGOR

Manufacturer part number:
FES1F TRTB
TME Symbol:
FES1FTRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
1A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.25V
Max. forward impulse current
30A
Kind of package
reel, tape
Features of semiconductor devices
  • avalanche breakdown effect
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
FES1F TRTB
0 in TME stock
Net price for quantities from 7500 pcs - 0.07 USDGross price for quantities from 7500 pcs - 0.07 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.