+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FES3A TRTB

Diode: rectifying; SMD; 50V; 3A; 50ns; DO214AB,SMC; Ufmax: 0.95V

NEW

Manufacturer: FAGOR

Manufacturer part number:
FES3A TRTB
TME Symbol:
FES3ATRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
0.95V
Max. forward impulse current
100A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
FES3A TRTB
0 in TME stock
Net price for quantities from 3500 pcs - 0.14 USDGross price for quantities from 3500 pcs - 0.14 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.