+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FES6D

Diode: rectifying; THT; 200V; 6A; Ifsm: 80A; TO277; reel,tape; 45ns

Manufacturer: ONSEMI

Manufacturer part number:
FES6D
TME Symbol:
FES6D-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
80A
Case
TO277
Kind of package
reel, tape
Reverse recovery time
45ns
Gross weight3 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
FES6D
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.