+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FESB16DT-M3/I

Diode: rectifying; SMD; 200V; 16A; 35ns; D2PAK,TO263AB; Ufmax: 975mV

NEW

Manufacturer: VISHAY

Manufacturer part number:
FESB16DT-M3/I
TME Symbol:
FESB16DT-M3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
16A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
0.975V
Max. forward impulse current
250A
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.8 g
See other products in this category: SMD universal diodes VISHAY,
*
FESB16DT-M3/I
0 in TME stock
Net price for quantities from 1600 pcs - 1.67 USDGross price for quantities from 1600 pcs - 1.67 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 1 600.
Multiplicity: 800.