+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FESB16GT-M3/I

Diode: rectifying; SMD; 400V; 16A; 50ns; D2PAK,TO263AB; Ufmax: 1.3V


Manufacturer: VISHAY

Manufacturer part number:
FESB16GT-M3/I
TME Symbol:
FESB16GT-M3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
16A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
1.3V
Max. load current
16A
Max. forward impulse current
250A
Leakage current
10µA
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.8 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
FESB16GT-M3/I
0 in TME stock
Net price for quantities from 800 pcs - 1.57 USDGross price for quantities from 800 pcs - 1.57 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.