+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FESF16JT-E3/45

Diode: rectifying; THT; 600V; 16A; Ifsm: 250A; TO220FP-2; tube; 50ns


Manufacturer: VISHAY

Manufacturer part number:
FESF16JT-E3/45
TME Symbol:
FESF16JT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
16A
Semiconductor structure
single diode
Max. forward impulse current
250A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
1.5V
Reverse recovery time
50ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.7 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
FESF16JT-E3/45
545 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Packaging method by the manufacturer:
Tube = 50 pcs