+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FESF8JT-E3/45

Diode: rectifying; THT; 600V; 8A; Ifsm: 125A; ITO220AC; Ufmax: 1.5V

NEW

Manufacturer: VISHAY

Manufacturer part number:
FESF8JT-E3/45
TME Symbol:
FESF8JT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Max. forward impulse current
125A
Case
ITO220AC
Max. forward voltage
1.5V
Reverse recovery time
50ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.8 g
See other products in this category: THT universal diodes VISHAY,
*
FESF8JT-E3/45
0 in TME stock
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1 000)