+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FF-12

Quick mounting foot; black; polyetylene; A: 8mm; B: 20mm; C: 18mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-12
TME Symbol:
FF-12

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
8mm
B dimension
20mm
C dimension
18mm
E dimension
20.8mm
D dimension
15mm
Pin material
polypropylene
Wall thickness
1...3mm
Dimensions
Gross weight2.4 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-12
1386 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 250 pcs