+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FF-14

Quick mounting foot; black; polyetylene; A: 8mm; B: 19.5mm; D: 5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-14
TME Symbol:
FF-14

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
8mm
B dimension
19.5mm
C dimension
18.7mm
E dimension
10.5mm
D dimension
5mm
Pin material
polypropylene
Wall thickness
0.8...2mm
Dimensions
Gross weight1.22 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-14
397 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 500 pcs