+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FF-35

Quick mounting foot; black; polyetylene; A: 6mm; B: 14mm; C: 12.7mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-35
TME Symbol:
FF-35

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
6mm
B dimension
14mm
C dimension
12.7mm
E dimension
10.6mm
D dimension
5.8mm
Pin material
polypropylene
Wall thickness
1...2.5mm
Dimensions
Gross weight0.65 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-35
3613 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 1 000 pcs