+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FF-6

Quick mounting foot; black; polyetylene; A: 10mm; B: 28.5mm; E: 14mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-6
TME Symbol:
FF-6

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
10mm
B dimension
28.5mm
C dimension
26.5mm
E dimension
14mm
D dimension
8.2mm
Pin material
polypropylene
Wall thickness
1...3.5mm
Dimensions
Gross weight2.945 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-6
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 250 pcs