+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

803354

Wire; 1x2x18AWG; stranded; Cu; Al foil,tinned copper braid; 300V


Manufacturer: HELU

Manufacturer part number:
803354
TME Symbol:
FF-BUS-803354

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x18AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
18AWG
Core marking
colours without colour repetition
Shield structure
Al foil, tinned copper braid
Wire insulation material
PVC
Insulation colour
orange
Cable application
Foundation Fieldbus
Operating temperature
-40...80°C
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
8mm
Rated voltage
0.3kV
Earth core
none
Kind of material
no flame propagation
Gross weight90.226 g
Certificates
EAN code4060892314919

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
803354
168 in TME stock
Net price for quantities from 1 m - 4.63 USDGross price for quantities from 1 m - 4.63 USD
Net price for quantities from 10 m - 4.25 USDGross price for quantities from 10 m - 4.25 USD
Net price for quantities from 25 m - 3.64 USDGross price for quantities from 25 m - 3.64 USD
Net price for quantities from 50 m - 3.30 USDGross price for quantities from 50 m - 3.30 USD
Net price for quantities from 100 m - 3.09 USDGross price for quantities from 100 m - 3.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m