+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FF300R12MS4BOSA1

Module: IGBT; NTC thermistor; Ic: 370A; AG-ECONOD-3; screw; 1.95kW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF300R12MS4BOSA1
TME Symbol:
FF300R12MS4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
370A
Case
AG-ECONOD-3
Electrical mounting
screw
Gate-emitter voltage
±20V
Power dissipation
1.95kW
Technology
EconoDUAL™ 3
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF300R12MS4BOSA1
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 444.65 USDGross price for quantities from 10 pcs - 444.65 USD