+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FF800R12KE7HPSA1

Module: IGBT; AG-62MM; Field Stop,Trench; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF800R12KE7HPSA1
TME Symbol:
FF800R12KE7HPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Case
AG-62MM
Gate-emitter voltage
±20V
Pulsed collector current
1.6kA
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF800R12KE7HPSA1
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 185.86 USDGross price for quantities from 10 pcs - 185.86 USD