+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | IGBT | |
Topology | NTC thermistor | |
Max. off-state voltage | 1.2kV | |
Collector current | 900A | |
Electrical mounting | THT | |
Pulsed collector current | 900A | |
Technology | Field Stop, Trench |