+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFA.00.250.CTAC27

Connector: coaxial; plug; PIN: 1; male; industrial; 00; straight


Manufacturer: LEMO

Manufacturer part number:
FFA.00.250.CTAC27
TME Symbol:
FFA.00.250.CTAC27

Specification

Manufacturer
LEMO
Type of connector
coaxial
Connector
plug
Number of pins
1
Kind of connector
male
Connector family
industrial
Manufacturer series
00
Spatial orientation
straight
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for cable
Polarisation
A
Locking system
external bayonet, push-pull
Current rating
4A
Cable external diameter
2.3...2.7mm
Conform to the norm
CAMAC NIM
Insulator material
PTFE
Wave impedance
50Ω
Kind of cable
RG174U, RG179B/U, RG187A/U, RG188A/U, RG316U
Gross weight3.07 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.00.250.CTAC27
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.71 USDGross price for quantities from 1 pcs - 26.71 USD
Net price for quantities from 5 pcs - 23.89 USDGross price for quantities from 5 pcs - 23.89 USD
Net price for quantities from 10 pcs - 22.40 USDGross price for quantities from 10 pcs - 22.40 USD
Net price for quantities from 25 pcs - 20.63 USDGross price for quantities from 25 pcs - 20.63 USD
Packaging method by the manufacturer:
Bag = 5 pcs