+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFA.00.250.NTAC22Z

Connector: coaxial; plug; male; industrial; 00; IP50; soldering


Manufacturer: LEMO

Manufacturer part number:
FFA.00.250.NTAC22Z
TME Symbol:
FFA.00.250.NTAC22Z

Specification

Manufacturer
LEMO
Type of connector
coaxial
Connector
plug
Kind of connector
male
Connector family
industrial
Manufacturer series
00
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for cable
Polarisation
A
Locking system
external bayonet, push-pull
Current rating
4A
Conform to the norm
CAMAC NIM
Insulator material
PTFE
Wave impedance
50Ω
Kind of cable
RG196A/U
Gross weight10.9 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.00.250.NTAC22Z
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.28 USDGross price for quantities from 1 pcs - 21.28 USD
Net price for quantities from 5 pcs - 19.54 USDGross price for quantities from 5 pcs - 19.54 USD
Net price for quantities from 10 pcs - 18.38 USDGross price for quantities from 10 pcs - 18.38 USD
Net price for quantities from 25 pcs - 16.89 USDGross price for quantities from 25 pcs - 16.89 USD
Net price for quantities from 50 pcs - 16.00 USDGross price for quantities from 50 pcs - 16.00 USD
Net price for quantities from 100 pcs - 15.39 USDGross price for quantities from 100 pcs - 15.39 USD