+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFA.2E.308.CLAC50

Connector: circular; plug; male/female; PIN: 8(4+4); soldering


Manufacturer: LEMO

Manufacturer part number:
FFA.2E.308.CLAC50
TME Symbol:
FFA.2E.308.CLAC50

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Kind of connector
male/female
Number of pins
8 (4+4)
Electrical mounting
soldering
Mechanical mounting
for cable
Manufacturer series
2E
Locking system
external bayonet, push-pull
Cable external diameter
4.6...5mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Gross weight44.083 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.2E.308.CLAC50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 145.52 USDGross price for quantities from 1 pcs - 145.52 USD
Net price for quantities from 5 pcs - 129.35 USDGross price for quantities from 5 pcs - 129.35 USD
Net price for quantities from 10 pcs - 113.18 USDGross price for quantities from 10 pcs - 113.18 USD