+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VENTION | |
Type of car audio accessories | USB power supply | |
Car audio accesories version | with LED | |
Kind of input connector | plug for car lighter socket | |
Current rating | 3.4A | |
Power | 20W | |
Electrical parameters of output | 5V/3A, 5V/3.4A, 9V/2A, 9V/2.22A, 12V/1.5A, 12V/1.67A | |
Colour | grey | |
Standard | Quick Charge 4.0 |