+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFC0540030

FFC tape; PIN: 40; Tape ph: 0.5mm; L: 30mm

Manufacturer: Riverdi

Manufacturer part number:
FFC0540030
TME Symbol:
FFC0540030

Specification

Manufacturer
Riverdi
Type of display accessories
FFC tape
Number of pins
40
Tape pitch
0.5mm
Length
30mm
Gross weight12 g
Certificates
See other products in this category: Displays - accessories Riverdi,
*
FFC0540030
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)