+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1791813

Connector: PCB terminal block; 6A; 160V; PIN: 1; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1791813

Alternative designations: FFKDS/V-2,54

TME Symbol:
FFKDS/V-2.54

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
6A
Rated voltage
0.16kV
Number of pins
1
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
2.54mm
Height
17mm
Gross weight0.542 g
Certificates
EAN code4017918044442
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1791813
0 in TME stock
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.