+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1935721

Connector: PCB terminal block; 6A; 160V; PIN: 22; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1935721

Alternative designations: FFKDSA1/H-2,54-22

TME Symbol:
FFKDSA1/H-2.54-22

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
6A
Rated voltage
0.16kV
Number of pins
22
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
2.54mm
Height
16mm
Gross weight13.25 g
Certificates
EAN code4017918905910
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1935721
0 in TME stock
Net price for quantities from 10 pcs - 16.91 USDGross price for quantities from 10 pcs - 16.91 USD
Net price for quantities from 20 pcs - 15.42 USDGross price for quantities from 20 pcs - 15.42 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.