+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFMD-03-D-16.00-01-S-R

Ribbon cable with IDC connectors; IDC plug,both sides; PIN: 2x6

NEW

Manufacturer: SAMTEC

Manufacturer part number:
FFMD-03-D-16.00-01-S-R
TME Symbol:
FFMD03D16.0001SR

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
0.64mm
Contacts pitch
1.27mm
Number of cores
6
Number of pins
2x 6
Cable length
406.4mm
Cable structure
6x30AWG
Insulation colour
grey
Shield structure
unshielded
Version
reversed
Contact plating
nickel plated, tinned
Manufacturer series
Tiger Eye™
Core diameter
30AWG
Cable length - inch
16"
Contact material
phosphor bronze
Kind of core
Cu, tinned
Insulator material
PVC
Cable/adapter structure
  • both sides
  • IDC plug
Gross weight2.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
FFMD-03-D-16.00-01-S-R
0 in TME stock
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 25 pcs - 13.75 USDGross price for quantities from 25 pcs - 13.75 USD
Net price for quantities from 50 pcs - 12.93 USDGross price for quantities from 50 pcs - 12.93 USD
Net price for quantities from 100 pcs - 12.00 USDGross price for quantities from 100 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.