+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connection cable | ribbon cable with IDC connectors | |
Tape pitch | 0.64mm | |
Contacts pitch | 1.27mm | |
Number of cores | 40 | |
Number of pins | 2x 40 | |
Cable length | 76.2mm | |
Cable structure | 40x30AWG | |
Insulation colour | grey | |
Shield structure | unshielded | |
Contact plating | nickel plated, tinned | |
Manufacturer series | Tiger Eye™ | |
Core diameter | 30AWG | |
Cable length - inch | 3" | |
Contact material | phosphor bronze | |
Kind of core | Cu, tinned | |
Insulator material | PVC |