+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFMD-20-D-04.72-01-R

Ribbon cable with IDC connectors; IDC plug,both sides; 30AWG

NEW

Manufacturer: SAMTEC

Manufacturer part number:
FFMD-20-D-04.72-01-R
TME Symbol:
FFMD20D04.7201R

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
0.64mm
Contacts pitch
1.27mm
Number of cores
40
Number of pins
2x 40
Cable length
119.89mm
Cable structure
40x30AWG
Insulation colour
grey
Shield structure
unshielded
Version
reversed
Contact plating
nickel plated, tinned
Manufacturer series
Tiger Eye™
Core diameter
30AWG
Cable length - inch
4.72"
Contact material
phosphor bronze
Kind of core
Cu, tinned
Insulator material
PVC
Cable/adapter structure
  • both sides
  • IDC plug
Gross weight6.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
FFMD-20-D-04.72-01-R
0 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 25 pcs - 15.61 USDGross price for quantities from 25 pcs - 15.61 USD
Net price for quantities from 50 pcs - 14.68 USDGross price for quantities from 50 pcs - 14.68 USD
Net price for quantities from 100 pcs - 13.63 USDGross price for quantities from 100 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.