+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFSD0865B

Diode: Schottky rectifying; DPAK; SiC; SMD; 650V; 11.6A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FFSD0865B
TME Symbol:
FFSD0865B

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
DPAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
11.6A
Semiconductor structure
single diode
Max. forward voltage
1.7V
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FFSD0865B
0 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 1.68 USD
Net price for quantities from 1000 pcs - 1.57 USDGross price for quantities from 1000 pcs - 1.57 USD
Net price for quantities from 2500 pcs - 1.51 USDGross price for quantities from 2500 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)