+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFSD-25-D-01.75-01-N

Ribbon cable with IDC connectors; IDC socket,both sides; 30AWG

Manufacturer: SAMTEC

Manufacturer part number:
FFSD-25-D-01.75-01-N
TME Symbol:
FFSD25D017501N

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
0.64mm
Contacts pitch
1.27mm
Number of cores
50
Number of pins
2x 50
Cable length
44.45mm
Cable structure
50x30AWG
Insulation colour
grey
Shield structure
unshielded
Version
polarisation key
Contact plating
gold-plated
Manufacturer series
Tiger Eye™
Core diameter
30AWG
Cable length - inch
1.75"
Contact material
beryllium copper
Plating thickness
10µm
Cable/adapter structure
  • both sides
  • IDC socket
Gross weight3.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
FFSD-25-D-01.75-01-N
5 in TME stock
Net price for quantities from 1 pcs - 27.68 USDGross price for quantities from 1 pcs - 27.68 USD
Net price for quantities from 10 pcs - 26.14 USDGross price for quantities from 10 pcs - 26.14 USD
Net price for quantities from 20 pcs - 24.61 USDGross price for quantities from 20 pcs - 24.61 USD
Net price for quantities from 50 pcs - 23.07 USDGross price for quantities from 50 pcs - 23.07 USD
Net price for quantities from 100 pcs - 21.53 USDGross price for quantities from 100 pcs - 21.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.