+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFSP0865A

Diode: Schottky rectifying; SiC; THT; 650V; 13A; TO220-2; tube


Manufacturer: ONSEMI

Manufacturer part number:
FFSP0865A
TME Symbol:
FFSP0865A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
13A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.75V
Kind of package
tube
Gross weight1.95 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
FFSP0865A
246 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs