+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FFSP3065B

Diode: Schottky rectifying; SiC; THT; 650V; 30A; TO220-2; tube


Manufacturer: ONSEMI

Manufacturer part number:
FFSP3065B
TME Symbol:
FFSP3065B

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.7V
Kind of package
tube
Gross weight1.94 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
FFSP3065B
119 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 6.24 USDGross price for quantities from 3 pcs - 6.24 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 50 pcs - 4.62 USDGross price for quantities from 50 pcs - 4.62 USD
Packaging method by the manufacturer:Tube = 50 pcs