+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FG-17B

Guard; metal; screw; Ø172mm


Manufacturer: SUNON

Manufacturer part number:
FG-17B
TME Symbol:
FG-17B-S

Specification

Manufacturer
SUNON
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø172mm
Gross weight61.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Guards SUNON,
*
FG-17B
733 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
Net price for quantities from 500 pcs - 2.58 USDGross price for quantities from 500 pcs - 2.58 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 200 pcs