+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FG100

Meter: gas detector


Manufacturer: EXTECH

Manufacturer part number:
FG100
TME Symbol:
FG100

Specification

Manufacturer
EXTECH
Type of meter
gas detector
Measuring range
500...6500ppm (LPG), 1000...6500ppm (LNG)
Body dimensions
Ø164x21mm
Weight without batteries
25g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • acoustic and optical alarm
  • detects LPG and LNG gases
  • gas leakage and static absorption LED indicator
  • high sensitivity
Gross weight126.05 g

WATCH VIDEO

See other products in this category: Gas Meters and Loggers EXTECH
*
FG100
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.