+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FG11X7R1C226MRT06

Capacitor: ceramic; MLCC; 22uF; 16V; X7R; ±20%; THT; 2.5mm; 5.5x7x4mm


Manufacturer: TDK

Manufacturer part number:
FG11X7R1C226MRT06
TME Symbol:
FG11X7R1C226MRT06

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
22µF
Operating voltage
16V
Dielectric
X7R
Tolerance
±20%
Mounting
THT
Terminal pitch
2.5mm
Body dimensions
5.5x7x4mm
Operating temperature
-55...125°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
*
FG11X7R1C226MRT06
0 in TME stock
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product