+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FG14X5R1H475KRT06

Capacitor: ceramic; MLCC; 4.7uF; 50V; X5R; ±10%; THT; 2.5mm


Manufacturer: TDK

Manufacturer part number:
FG14X5R1H475KRT06
TME Symbol:
FG14X5R1H475KRT06

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
4.7µF
Operating voltage
50V
Dielectric
X5R
Tolerance
±10%
Mounting
THT
Terminal pitch
2.5mm
Body dimensions
4.5x5.5x3mm
Operating temperature
-55...125°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
*
FG14X5R1H475KRT06
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product