+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FG18X5R1E106MRT00

Capacitor: ceramic; MLCC; 10uF; 25V; X5R; ±20%; THT; 2.5mm

Manufacturer: TDK

Manufacturer part number:
FG18X5R1E106MRT00
TME Symbol:
FG18X5R1E106MRT00

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
25V
Dielectric
X5R
Tolerance
±20%
Mounting
THT
Terminal pitch
2.5mm
Body dimensions
4x5.5x2.5mm
Operating temperature
-55...85°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
*
FG18X5R1E106MRT00
0 in TME stock
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product