+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FG22X5R1A476MNT06

Capacitor: ceramic; MLCC; 47uF; 10V; X5R; ±20%; THT; 5mm


Manufacturer: TDK

Manufacturer part number:
FG22X5R1A476MNT06
TME Symbol:
FG22X5R1A476MNT06

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
47µF
Operating voltage
10V
Dielectric
X5R
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Body dimensions
7.5x8.5x4.5mm
Operating temperature
-55...85°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
*
FG22X5R1A476MNT06
0 in TME stock
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product