+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FG22X7R2J104KNT00

Capacitor: ceramic; MLCC; 100nF; 630V; X7R; ±10%; THT; 5mm


Manufacturer: TDK

Manufacturer part number:
FG22X7R2J104KNT00
TME Symbol:
FG22X7R2J104KNT00

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
630V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Body dimensions
7.5x8.5x4.5mm
Operating temperature
-55...125°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
*
FG22X7R2J104KNT00
0 in TME stock
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.