+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FG5.5-5

Tip: ring; non-insulated; 12AWG÷10AWG

Manufacturer: JST

Manufacturer part number:
FG5.5-5

Alternative designations: 014661-00

TME Symbol:
FG5.5-5

Specification

Manufacturer
JST
Type of tip
ring
Ferrule variant
non-insulated
Wire size
12AWG...10AWG
Gross weight1.986 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
FG5.5-5
326 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs