+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGA.0B.305.CLAD56

Connector: circular; plug; male; PIN: 5; soldering; for cable; 0B


Manufacturer: LEMO

Manufacturer part number:
FGA.0B.305.CLAD56
TME Symbol:
FGA.0B.305.CLAD56

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
5
Electrical mounting
soldering
Mechanical mounting
for cable
Manufacturer series
0B
Current rating
6.5A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
5.3...5.6mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Polarisation
A
Gross weight20 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGA.0B.305.CLAD56
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.82 USDGross price for quantities from 1 pcs - 47.82 USD
Net price for quantities from 5 pcs - 43.04 USDGross price for quantities from 5 pcs - 43.04 USD
Net price for quantities from 10 pcs - 38.26 USDGross price for quantities from 10 pcs - 38.26 USD
Net price for quantities from 50 pcs - 33.47 USDGross price for quantities from 50 pcs - 33.47 USD