+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGA40N65SMD

Transistor: IGBT; 650V; 40A; 174W; TO3P

Manufacturer: ONSEMI

Manufacturer part number:
FGA40N65SMD
TME Symbol:
FGA40N65SMD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
174W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
119nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.213 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGA40N65SMD
59 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 10 pcs - 3.27 USDGross price for quantities from 10 pcs - 3.27 USD
Net price for quantities from 30 pcs - 3.11 USDGross price for quantities from 30 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs