+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGAF40N60SMD

Transistor: IGBT; 600V; 40A; 58W; TO3PF

Manufacturer: ONSEMI

Manufacturer part number:
FGAF40N60SMD
TME Symbol:
FGAF40N60SMD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
58W
Case
TO3PF
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
119nC
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGAF40N60SMD
0 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 2 pcs - 4.69 USDGross price for quantities from 2 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.50 USDGross price for quantities from 3 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 20 pcs - 3.36 USDGross price for quantities from 20 pcs - 3.36 USD
Net price for quantities from 30 pcs - 3.29 USDGross price for quantities from 30 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.