+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGG.00.305.CLAD35Z

Connector: circular; 00; plug; male; PIN: 5; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FGG.00.305.CLAD35Z
TME Symbol:
FGG.00.305.CLAD35Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
00
Connector
plug
Kind of connector
male
Number of pins
5
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
1.7A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
2.8...3.5mm
Spatial orientation
straight
Wire cross-section
0.09mm2
Connector variant
for strain relief
Polarisation
G
Gross weight3.704 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.00.305.CLAD35Z
0 in TME stock
Net price for quantities from 1 pcs - 63.58 USDGross price for quantities from 1 pcs - 63.58 USD
Net price for quantities from 5 pcs - 58.64 USDGross price for quantities from 5 pcs - 58.64 USD
Net price for quantities from 10 pcs - 55.67 USDGross price for quantities from 10 pcs - 55.67 USD
Net price for quantities from 25 pcs - 51.72 USDGross price for quantities from 25 pcs - 51.72 USD
Net price for quantities from 50 pcs - 50.41 USDGross price for quantities from 50 pcs - 50.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.