+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGG.2B.302.CLAD82

Connector: circular; plug; PIN: 2; male; industrial; 2B; IP50; 25A


Manufacturer: LEMO

Manufacturer part number:
FGG.2B.302.CLAD82
TME Symbol:
FGG.2B.302.CLAD82

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
2
Kind of connector
male
Connector family
industrial
Manufacturer series
2B
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Current rating
25A
Wire cross-section
1.5mm2
Gross weight28.58 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.2B.302.CLAD82
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.98 USDGross price for quantities from 1 pcs - 77.98 USD
Net price for quantities from 10 pcs - 66.47 USDGross price for quantities from 10 pcs - 66.47 USD
Net price for quantities from 25 pcs - 65.94 USDGross price for quantities from 25 pcs - 65.94 USD