+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEMO
Manufacturer | LEMO | |
Type of connector | circular | |
Manufacturer series | 3B | |
Connector | plug | |
Kind of connector | male | |
Current rating | 12A | |
IP rating | IP50 | |
Locking system | push-pull | |
Connector variant | shielded | |
Body material | metal | |
Contact plating | gold-plated | |
Operating temperature | -55...250°C | |
Enclosure material | brass | |
Flammability rating | UL94V-0 | |
Contact material | brass |