+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGG.3K.314.CYCC80

Connector: circular; plug; PIN: 14; male; industrial; 3K; straight


Manufacturer: LEMO

Manufacturer part number:
FGG.3K.314.CYCC80
TME Symbol:
FGG.3K.314.CYCC80

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
14
Kind of connector
male
Connector family
industrial
Manufacturer series
3K
Spatial orientation
straight
IP rating
IP68
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Current rating
9A
Wire cross-section
0.25...0.5mm2
Cable external diameter
7.6...8mm
Gross weight70.95 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.3K.314.CYCC80
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 176.82 USDGross price for quantities from 1 pcs - 176.82 USD
Net price for quantities from 3 pcs - 163.94 USDGross price for quantities from 3 pcs - 163.94 USD
Net price for quantities from 5 pcs - 153.40 USDGross price for quantities from 5 pcs - 153.40 USD