+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | IGBT | |
Collector-emitter voltage | 650V | |
Collector current | 50A | |
Power dissipation | 134W | |
Case | TO247-3 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 200A | |
Mounting | THT | |
Gate charge | 94nC | |
Kind of package | tube |