+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FGJ.1B.302.CLLD42Z

Connector: circular; 1B; plug; female; PIN: 2; soldering; for cable

Manufacturer: LEMO

Manufacturer part number:
FGJ.1B.302.CLLD42Z
TME Symbol:
FGJ.1B.302.CLLD42Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1B
Connector
plug
Kind of connector
female
Number of pins
2
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
15A
Connector variant
for strain relief
Polarisation
J
Gross weight17.54 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGJ.1B.302.CLLD42Z
0 in TME stock
Net price for quantities from 1 pcs - 71.56 USDGross price for quantities from 1 pcs - 71.56 USD
Net price for quantities from 10 pcs - 60.93 USDGross price for quantities from 10 pcs - 60.93 USD
Net price for quantities from 25 pcs - 57.25 USDGross price for quantities from 25 pcs - 57.25 USD
Net price for quantities from 50 pcs - 54.80 USDGross price for quantities from 50 pcs - 54.80 USD
No. of pieces (Multiplicity: 1)