+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110001017

Insulating tube; yellow; fiberglass; -20÷155°C; Øint: 1mm; 4kV/mm


Manufacturer: SYNFLEX

Manufacturer part number:
3110001017
TME Symbol:
FGS-1-YE-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
yellow
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
1mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight4.44 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110001017
200 in TME stock
Net price for quantities from 200 m - 0.64 USDGross price for quantities from 200 m - 0.64 USD
Net price for quantities from 600 m - 0.60 USDGross price for quantities from 600 m - 0.60 USD
Net price for quantities from 1000 m - 0.55 USDGross price for quantities from 1000 m - 0.55 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m