+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110001515

Insulating tube; red; fiberglass; -20÷155°C; Øint: 1.5mm; 4kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3110001515
TME Symbol:
FGS-1.5-RD-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
red
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
1.5mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight6.432 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110001515
200 in TME stock
Net price for quantities from 200 m - 0.76 USDGross price for quantities from 200 m - 0.76 USD
Net price for quantities from 600 m - 0.71 USDGross price for quantities from 600 m - 0.71 USD
Net price for quantities from 1000 m - 0.66 USDGross price for quantities from 1000 m - 0.66 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.