+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110012012

Insulating tube; black; fiberglass; -20÷155°C; Øint: 12mm; 4kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3110012012
TME Symbol:
FGS-12-BK-50

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
12mm
Dielectric strength
4kV/mm
Wall thickness
0.7mm
Plating material
polyurethane elastomer
Gross weight45.657 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX
*
3110012012
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 50 m