+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110002012

Insulating tube; black; fiberglass; -20÷155°C; Øint: 2mm; 4kV/mm


Manufacturer: SYNFLEX

Manufacturer part number:
3110002012
TME Symbol:
FGS-2-BK-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
2mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight6.895 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110002012
200 in TME stock
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Product available till the stock lasts
Net price for quantities from 200 m - 0.57 USDGross price for quantities from 200 m - 0.57 USD
Net price for quantities from 600 m - 0.55 USDGross price for quantities from 600 m - 0.55 USD
Packaging method by the manufacturer:Reel = 200 m